Eaton Grey Front Plate Steel Faceplate & Mounting Plate

Subtotal (1 unit)*

$1,044.53

(exc. GST)

$1,148.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,044.53

*price indicative

RS Stock No.:
127-272
Mfr. Part No.:
180504 XMN4F08C-55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Mount Type

Fixed

Width

800mm

Depth

120mm

Finish

Powder Coated

Standards/Approvals

RoHS conform

Height

640mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is designed to provide reliable power distribution solutions. With a product width of 800mm and a height of 640mm, it is suitable for various enclosure building applications. The steel material and powder coating e

RoHS conform for environmental compliance

Globally Marketable for versatile usage

Steel construction with powder coating finish for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy