Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- RS Stock No.:
- 125-043
- Mfr. Part No.:
- 177124 XMN4F06M
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$222.37
(exc. GST)
$244.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $222.37 |
| 5 - 9 | $217.92 |
| 10 + | $211.25 |
*price indicative
- RS Stock No.:
- 125-043
- Mfr. Part No.:
- 177124 XMN4F06M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Mount Type | Fixed | |
| Width | 489mm | |
| Depth | 28mm | |
| Finish | Galvanised | |
| Height | 648mm | |
| Standards/Approvals | RoHS conform | |
| Series | NZM4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Mount Type Fixed | ||
Width 489mm | ||
Depth 28mm | ||
Finish Galvanised | ||
Height 648mm | ||
Standards/Approvals RoHS conform | ||
Series NZM4 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear mounting plate is designed for fixed mounted installations in the NZM4 series. With a width of 600mm, this galvanized sheet steel plate is suitable for 3/4 pole configurations. It includes all the necessary mounting material and has a section width of 600mm.
Meets RoHS compliance for environmental friendliness
Globally marketable for versatility and availability
Related links
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
