Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 126-110
- Mfr. Part No.:
- 172666 XTMWC-W800
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$428.78
(exc. GST)
$471.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $428.78 |
| 5 - 9 | $420.21 |
| 10 + | $407.34 |
*price indicative
- RS Stock No.:
- 126-110
- Mfr. Part No.:
- 172666 XTMWC-W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 200mm | |
| Depth | 60mm | |
| Height | 2m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 200mm | ||
Depth 60mm | ||
Height 2m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for enclosure building, with a focus on safety and efficiency. The grey metal enclosure has a sleek design and meets RoHS standards, making it an environmentally friendly option.
Compliant with RoHS standards for environmental sustainability
Generous dimensions of 2000mm x 200mm x 60mm for versatile installation options
Lightweight at 10 kilograms for easy handling and transportation
Globally marketable design suitable for vari
- RS Stock No. 0120681
- Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
- RS Stock No. 0126037
- Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
- RS Stock No. 0129208
- Mfr. Part No. 143222 XSPBU1108
Each
$281.85
- RS Stock No. 0121467
- Mfr. Part No. 144592 XMH0803
Each
$149.85
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cutting Mats












