Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-800
- Mfr. Part No.:
- 173359 XTMPIX40WM-H550W800
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$684.54
(exc. GST)
$752.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $684.54 |
| 5 - 9 | $670.83 |
| 10 + | $650.30 |
*price indicative
- RS Stock No.:
- 125-800
- Mfr. Part No.:
- 173359 XTMPIX40WM-H550W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 710mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Height | 483mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 710mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
Height 483mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton mounting kit is designed to be compatible with the xEnergy Main LV switchgear, offering a sturdy and reliable solution for enclosure building. The kit features a shelf model suitable for a width of 800mm, height of 550mm, and depth of 600mm.
Made of high-quality metal for durability and reliability
Sleek stainless steel colour adds a modern aesthetic to the enclosure setup
Compatible with the xEnergy Main LV switchgear for seamless integration and reliable performance
Provides a secure fou
- RS Stock No. 0121467
- Mfr. Part No. 144592 XMH0803
Each
$149.85
- RS Stock No. 0126037
- Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
- RS Stock No. 0129208
- Mfr. Part No. 143222 XSPBU1108
Each
$281.85
- RS Stock No. 0120681
- Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Clamps
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key












