Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$620.56

(exc. GST)

$682.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$620.56
5 - 9$608.14
10 +$589.52

*price indicative

RS Stock No.:
125-797
Mfr. Part No.:
173353 XTMPIX40FM-H550W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

690mm

Depth

100mm

Standards/Approvals

RoHS

Height

483mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting kit for IZMX40 is a reliable and durable solution for your electrical cabinet needs. With a product weight of 24.857 kilograms, this kit is designed to withstand the test of time.

Designed for easy installation in enclosure buildings

Complies with RoHS standards for environmental sustainability

Suitable for enclosure building dimensions of 800mm width 2000mm height and 800mm depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy