Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$592.13

(exc. GST)

$651.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$592.13-
5 - 9$580.291%
10 +$562.534%

*price indicative

RS Stock No.:
124-915
Mfr. Part No.:
178380 XTMP2IX16FC-H550W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

2

Plate Type

Blind Plate

Colour

Grey

Material

Metal

Width

792mm

Depth

46mm

Height

540mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front panel is designed for 2x IZMX16 with fixed mounting, measuring HxW=550x800mm. It is a steel plate, powder-spray painted in RAL 7035, suitable for withdrawable units. The product is part of the xEnergy Main LV switchgear family and is globally marketable.

Complies with RoHS regulations for environmental sustainability

Globally marketable product suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy