Eaton Grey Faceplate & Mount Plate
- RS Stock No.:
- 124-869
- Mfr. Part No.:
- 178957 TS1-KLV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.88
(exc. GST)
$15.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.88 |
| 5 - 9 | $13.58 |
| 10 + | $13.19 |
*price indicative
- RS Stock No.:
- 124-869
- Mfr. Part No.:
- 178957 TS1-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Width | 250mm | |
| Depth | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Width 250mm | ||
Depth 7.5mm | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV mounting rail is a spare part designed for flush mounting compact distribution boards. It is an original product, known for its quality and reliability. The mounting rail is compatible with KLV-UP (HW) distribution boards, ensuring easy installation and secure mounting. With a length of 7.5mm, height of 35mm, width of 250mm, and weight of 0.07kg, this mounting rail is RoHS compliant and part of the xComfort KLV product line.
Spare part for KLV-UP (HW) distribution boards
Original product from Eaton for secure mounting
Designed for flush mounting compact distribution boards
RoHS compliant for environmental sustainability
Compatible with various KLV multimedia and accessori
Related links
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 1 Gang Reinforcement Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
