Eaton Grey Cover Plate Steel Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save $13.30

View bulk pricing options

Subtotal (1 unit)*

$132.15

(exc. GST)

$145.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$132.15-
5 - 9$129.49$13.30
10 +$125.54$66.10

*price indicative

RS Stock No.:
129-354
Mfr. Part No.:
143223 XLST5S1353
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Cover Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

1.35m

Depth

300mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

6mm

For Use With

Bottom planking, Roof planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is a reliable and efficient solution for your electrical system needs. With a steel construction and galvanized finish, this product is designed to withstand the test of time. Offering a grey colour and a width of 175 millimetres, it is suitable for a variety of applications. Whether you're looking to upgrade your existing setup or starting from scratch, this switchgear is the perfect choice for your project.

Durable steel construction ensures long-lasting performance

Galvanized finish provides excellent protection against corrosion

Sleek grey color enhances modern aesthetics in various setups

175 millimeters width suitable for diverse application requirements

RoHS conformity ensures environmentally-friendly operation standards

Long-lasting durability with sturdy steel construction

Effective protection against corrosion with galvanized finish

Modern aesthetic appeal with sleek grey color choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy