Eaton Grey 3 Gang Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$46.17

(exc. GST)

$50.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$46.17-
5 - 9$45.242%
10 +$43.884%

*price indicative

RS Stock No.:
124-758
Mfr. Part No.:
178960 TS4-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

3

Product Type

Faceplate & Mount Plate

Colour

Grey

Width

250mm

Depth

11.5mm

Standards/Approvals

RoHS

Height

410mm

COO (Country of Origin):
CZ
The Eaton xComfort KLV mounting rail frame is a replacement part designed for flush-mounting compact distribution boards. It is compatible with hollow-wall installations and provides a sturdy and secure mounting option. The rail frame is manufactured , a trusted brand known for producing high-quality electrical products. With a length of 11.5 millimeters, height of 410 millimeters, width of 250 millimeters, and weight of 0.7 kilograms, this mounting rail frame is compact and lightweight. It is RoHS conform and part of the xComfort KLV product line.

Replacement mounting rail frame for flush-mounting compact distribution boards

Suitable for hollow-wall installations

Sturdy and secure mounting option

Compact and lightweight design

RoHS conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy