Eaton Grey Front Plate Steel Faceplate & Mounting Plate

Subtotal (1 unit)*

$968.77

(exc. GST)

$1,065.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.77

*price indicative

RS Stock No.:
127-258
Mfr. Part No.:
180495 XMN43F04C-55-XMV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

420mm

Depth

120mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main front plate designed for NZM4, 3 poles, fixed with mechanical interlock. With a width of 425mm and IP55 protection, this grey front plate is ideal for various applications. It is globally marketable and complies with RoHS standards, making

Part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family offering quality and reliability

Can be used in electric engineering automation and process control applications

Front plate design suitable for various electrical cabinet housing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy