Eaton 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-730
- Mfr. Part No.:
- 177107 XMN44F06C-XMV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$407.41
(exc. GST)
$448.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $407.41 |
| 5 - 9 | $399.25 |
| 10 + | $387.03 |
*price indicative
- RS Stock No.:
- 124-730
- Mfr. Part No.:
- 177107 XMN44F06C-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Front Plate | |
| Material | Steel | |
| Width | 592mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Front Plate | ||
Material Steel | ||
Width 592mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
- COO (Country of Origin):
- CZ
The Eaton front plate designed for xEnergy Main LV switchgear. It features a 4-pole fixed version with a rotary handle and interlock, with a width of 600mm. The front plate is made of sheet steel and is powder-spray painted in RAL 7035 color.
Made of durable sheet steel with powder-spray painted finish
Includes all necessary mounting material for easy installation
Suitable for use with the xEnergy Main LV switchgear
Related links
- Eaton 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
