Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$1,177.16

(exc. GST)

$1,294.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.16

*price indicative

RS Stock No.:
127-658
Mfr. Part No.:
180482 XM2N43F06C-XMV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

300mm

Depth

70mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear front plate is designed to offer reliable performance in electrical applications. With a product height of 640mm and a width of 300mm, this grey front plate is suitable for enclosure building widths of up to 600mm. The

Suitable for enclosure building heights of 2000mm

Fixed with mechanical interlock for added safety

RoHS conform for environmental compliance

Easy installation and maintenance with 0 height units needed

Product weight of 10 kilograms for sturdy construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy