Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$197.49

(exc. GST)

$217.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.49

*price indicative

RS Stock No.:
123-078
Mfr. Part No.:
171724 XME1406M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

489mm

Depth

8mm

Standards/Approvals

RoHS

Height

347mm

Series

xEnergy

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear mounting plate is a reliable and durable solution for energy distribution systems. Made of galvanized steel, it offers a high level of protection and is suitable for worldwide use. With dimensions of 347mm in height and 489mm in width, this mounting plate is designed to meet the needs of various electrical applications.

High-quality galvanized steel for enhanced durability and protection

Globally marketable, suitable for various applications worldwide

RoHS conformity ensures environmentally friendly manufacturing practices

Part of the ES-PMCC-PDC-Eaton xEnergy Main LV sw

  • RS Stock No. 0123057
  • Mfr. Part No. 171663 XME3812M
Each
$760.32
  • RS Stock No. 0123082
  • Mfr. Part No. 171727 XME4806M
Each
$480.86
  • RS Stock No. 0123054
  • Mfr. Part No. 171660 XME3806M
Each
$407.41
  • RS Stock No. 0123079
  • Mfr. Part No. 171725 XME2006M
Each
$246.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy