Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-057
- Mfr. Part No.:
- 171663 XME3812M
- Brand:
- Eaton
Subtotal (1 unit)*
$760.32
(exc. GST)
$836.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.32 |
*price indicative
- RS Stock No.:
- 123-057
- Mfr. Part No.:
- 171663 XME3812M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1.09m | |
| Mount Type | Screw | |
| Depth | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 947mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1.09m | ||
Mount Type Screw | ||
Depth 8mm | ||
Standards/Approvals RoHS | ||
Height 947mm | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a top-quality mounting plate for distribution boards. Made from galvanized steel, this product is designed for energy distribution systems and offers a unique combination of durability and efficiency. With dimensions of 947mm in height and 1089mm in width, this mounting plate is suitable for various electrical installations. The xEnergy Main LV switchgear is RoHS conform and globally marketable, making it a reliable choice for both commercial and residential applications.
Galvanized steel construction ensures durability and long-lasting performance
Suitable for use in energy distribution systems for efficient power management
RoHS conform for environmentally friendly operation
Globally marketable for versatile applicati
