Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-079
- Mfr. Part No.:
- 171725 XME2006M
- Brand:
- Eaton
Subtotal (1 unit)*
$246.30
(exc. GST)
$270.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.30 |
*price indicative
- RS Stock No.:
- 123-079
- Mfr. Part No.:
- 171725 XME2006M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 489mm | |
| Mount Type | Screw | |
| Depth | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 497mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 489mm | ||
Mount Type Screw | ||
Depth 8mm | ||
Standards/Approvals RoHS | ||
Height 497mm | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate is designed to be used with the xEnergy Main LV switchgear for efficient energy distribution systems. Made from steel with galvanized surface protection, this mounting plate is durable and reliable. The product complies with RoHS standards, ensuring it is environmentally friendly. With dimensions of 497mm x 489mm x 8mm and a weight of 4.162kg, this mounting plate provides a sturdy base for distribution boards. Globally marketable, this Eaton product is a must-have for energy distribution systems.
Made from steel for durability
Galvanized surface protection for longevity
Complies with RoHS standards for environmental friendliness
Weight of 4.162kg for a sturdy mounting solution
Globally marketable for use in various locations
