Schneider Electric Cover Plate Socket Electrical Socket
- RS Stock No.:
- 110-339
- Mfr. Part No.:
- NU301530
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.80
(exc. GST)
$128.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $116.80 |
*price indicative
- RS Stock No.:
- 110-339
- Mfr. Part No.:
- NU301530
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Socket | |
| Plate Type | Cover Plate | |
| Mount Type | Flush | |
| Outlet Type | Socket | |
| Finish | Aluminium | |
| Standards/Approvals | No | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Socket | ||
Plate Type Cover Plate | ||
Mount Type Flush | ||
Outlet Type Socket | ||
Finish Aluminium | ||
Standards/Approvals No | ||
Series Unica | ||
- COO (Country of Origin):
- CH
The Schneider Electric USB charger and socket outlet from the New Unica range offers a convenient and efficient solution for powering your devices. With a sleek aluminium design and practical features, this product is suitable for various applications both at home and in commercial settings.
Pin earth socket outlet with 10 A rated current for reliable power supply
Flush mounting design with convenient screw less terminals for easy installation
Glossy surface finish and aluminium colour tint for a modern look
Durable polycarbonate casing and shutter cover for safety and longevity
Related links
- Schneider Electric Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate
- Schneider Electric Brown, Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric MTN Series, Cover Plate
- Schneider Electric Thermoplastic Matt Cover Plate Cover Plate for Use with Cover Frames

