Rittal Grey, White Polycarbonate Socket Socket

Get a bulk buy discount

Add 5 more to save $7.75

View bulk pricing options

Subtotal (1 unit)*

$51.30

(exc. GST)

$56.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.30-
5 - 9$49.75$7.75
10 - 14$48.27$30.30
15 +$46.80$67.50

*price indicative

RS Stock No.:
230-4873
Mfr. Part No.:
2482400
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Socket

Colour

Grey, White

Material

Polycarbonate

Outlet Type

Socket

Finish

Matt Nickel Plated

Standards/Approvals

No

Series

SZ

For Use With

Interfaces and Sockets

COO (Country of Origin):
DE
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.

The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy