FRONTIER Face Shield, Resistant To Liquid Resistant

Subtotal (1 unit)*

$19.98

(exc. GST)

$21.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.98

*price indicative

RS Stock No.:
241-8541
Mfr. Part No.:
FRFSVISORCR0000
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Resistance Features

Liquid Resistant

Product Type

Face Shield

Series

FRFSVISOR

Standards/Approvals

AS/NZS 1337.1:2010

COO (Country of Origin):
TW

FRONTIER


The FRONTIER visor replacement has clear colour.

Wide vision

Anti-scratch

99.9% UV protection

  • RS Stock No. 2418540
  • Mfr. Part No. FRFSHIELDCR0000
Each
$63.43
Each
$15.43
Each
$155.42
Each
$137.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy