uvex Grey Polycarbonate Face Shield, Resistant To Scratch Resistant
- RS Stock No.:
- 279-967
- Mfr. Part No.:
- 9916201
- Brand:
- uvex
Subtotal (1 unit)*
$122.49
(exc. GST)
$134.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.49 |
*price indicative
- RS Stock No.:
- 279-967
- Mfr. Part No.:
- 9916201
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Face Shield | |
| Resistance Features | Scratch Resistant | |
| Frame Colour | Colourless | |
| Series | Uvex pronamic visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Grey | |
| Standards/Approvals | EN 166, EN 172, EN 170, UV400, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Face Shield | ||
Resistance Features Scratch Resistant | ||
Frame Colour Colourless | ||
Series Uvex pronamic visor | ||
Shield Material Polycarbonate | ||
Lens Colour Grey | ||
Standards/Approvals EN 166, EN 172, EN 170, UV400, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The new uvex pronamic half visor provides optimal protection and also allows for the simultaneous wearing of prescription glasses, thanks to its design. It also provides sun protection thanks to the tinted screen. With the click & pull system, the visor can be easily removed from the helmet.
Visors that don't offer electrical protection can be fitted to closed pronamic helmets. These E helmets are used for electrical risks, but also for risks of chemical splashes.
General Features:
Polycarbonate visor
uvex supravision coating: anti-fog and anti-scratch
Click & pull system for easy visor removal from the helmet
Complies with EN 166, EN 172 and EN 170 standards, marked for use in liquid protection (category 3)
Available in a solar version under manufacturer reference 9916200 or RS code 279-965
Comfort Features:
Anti-fog on the inner side, scratch-resistant on the outer side
Maximum freedom of movement
Sun protection
Easily interchangeable screen
Suitable for glasses wearers
Euroslot notches available to attach uvex K10H, K20H, K30H, K1H, K2H, or K1P and K2P earmuffs by replacing the adaptor supplied with the half visor with the push/bayonet adaptor 2600237
Protection Features:
Certified to EN 166 (Eye protection), EN 172 (Sun protection) and EN 170 (Ultraviolet filters) standards
Marked for use in liquid protection (category 3)
Marking: W 166 3 B CE, 2C - 1.2 W 1 B KN CE
UV 400
Lightweight design enhances comfort for prolonged wear
Durable polycarbonate construction withstands impact
Individually packed for hygienic storage
Compliant with stringent European safety standards
Related links
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Blue Polycarbonate Face Shield, Resistant To Scratch Resistant
- Honeywell Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- Riley Clear Polycarbonate Face Shield with Face Guard UV400
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
