uvex Blue Polycarbonate Face Shield with Face Guard with Visor Mount Guard, Resistant To Scratch Resistant
- RS Stock No.:
- 279-971
- Mfr. Part No.:
- 9916003
- Brand:
- uvex
Subtotal (1 unit)*
$219.41
(exc. GST)
$241.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.41 |
*price indicative
- RS Stock No.:
- 279-971
- Mfr. Part No.:
- 9916003
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Resistance Features | Scratch Resistant | |
| Product Type | Face Shield | |
| Sub Type | Visor Mount | |
| Guard Type | Face | |
| Frame Colour | Black | |
| Series | Uvex pronamic visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Blue | |
| Standards/Approvals | EN 166:2001, EN 170:2002, GS-ET 29, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Resistance Features Scratch Resistant | ||
Product Type Face Shield | ||
Sub Type Visor Mount | ||
Guard Type Face | ||
Frame Colour Black | ||
Series Uvex pronamic visor | ||
Shield Material Polycarbonate | ||
Lens Colour Blue | ||
Standards/Approvals EN 166:2001, EN 170:2002, GS-ET 29, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex pronamic visor Series Face Shield, Blue Lens, Polycarbonate Shield - 9916003
This face shield provides frontal facial protection in environments where impact resistance and optical clarity are required. It combines a transparent support structure with a blue-tinted visor to reduce glare and maintain Visual contrast during tasks. The product is designed for attachment to compatible mounting systems and conforms to recognised European safety standards for eye and face protection.
Features and Benefits:
• Polycarbonate shield provides high-impact resistance and optical clarity
• Blue lens reduces light scatter for improved visibility
• Scratch-resistant surface prolongs service life and Visual performance
• Colourless frame allows unobstructed peripheral sight
• Visor mount configuration enables integration with headgear
• Blue lens reduces light scatter for improved visibility
• Scratch-resistant surface prolongs service life and Visual performance
• Colourless frame allows unobstructed peripheral sight
• Visor mount configuration enables integration with headgear
Applications
• Suitable for metalworking operations requiring face protection
• Ideal for laboratory tasks with potential splash hazards
• Used with helmets for assembly-line protection duties
• Can be used for maintenance work involving flying debris
• Ideal for laboratory tasks with potential splash hazards
• Used with helmets for assembly-line protection duties
• Can be used for maintenance work involving flying debris
Which approvals confirm its suitability for occupational use?
It meets EN 166:2001 and EN 170:2002 standards along with CE marking.
What material is the transparent protective element MADE from?
The visor component is manufactured from polycarbonate to provide impact resistance.
How does the product resist surface damage during routine use?
A scratch-resistant treatment is applied to the visor surface to reduce abrasion.
What mounting arrangement does it employ for compatibility with PPE?
It is supplied as a visor-mount face guard designed for attachment to compatible frames.
Which additional compliance specification addresses performance requirements?
The product is compliant with GS-ET 29 for the relevant protective characteristics.
Related links
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- uvex Grey Polycarbonate Face Shield, Resistant To Scratch Resistant
- Honeywell Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard UV400
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
