3M Clear Polyethylene Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
- RS Stock No.:
- 273-1906
- Mfr. Part No.:
- M-207
- Brand:
- 3M
Subtotal (1 unit)*
$765.51
(exc. GST)
$842.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $765.51 |
*price indicative
- RS Stock No.:
- 273-1906
- Mfr. Part No.:
- M-207
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Resistance Features | Flame Resistant | |
| Product Type | Face Shield | |
| Guard Type | Head | |
| Sub Type | Face Shield | |
| Frame Colour | Grey | |
| Series | M | |
| Shield Material | Polyethylene | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Resistance Features Flame Resistant | ||
Product Type Face Shield | ||
Guard Type Head | ||
Sub Type Face Shield | ||
Frame Colour Grey | ||
Series M | ||
Shield Material Polyethylene | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Series M Face Shield, Polyethylene Shield Material, Grey Frame - M-207
This face shield provides frontal protection for personnel working where splash, debris or radiant hazards are present. It combines a clear polyethylene visor with a head-mounted guard and a grey frame to deliver a practical barrier while allowing high visibility of the task area. The design is intended for industrial settings where a flame-resistant characteristic is required.
Features and Benefits:
• Polyethylene visor offers clear visibility and impact protection
• Flame-resistant construction reduces ignition risk in hot environments
• Head-mounted guard enables hands-free facial protection
• Grey frame provides stable support and consistent alignment
• Clear lens maintains unobstructed field of view
• Flame-resistant construction reduces ignition risk in hot environments
• Head-mounted guard enables hands-free facial protection
• Grey frame provides stable support and consistent alignment
• Clear lens maintains unobstructed field of view
Applications
• Suitable for work in environments with open flames
• Useful for maintenance tasks near hot surfaces
• Can be used for general workshop debris protection
• Ideal for labours requiring continuous facial coverage
• Used with operations needing high-visibility eye and face shields
• Useful for maintenance tasks near hot surfaces
• Can be used for general workshop debris protection
• Ideal for labours requiring continuous facial coverage
• Used with operations needing high-visibility eye and face shields
How does it perform under heat exposure?
The materials include a flame-resistant formulation that lowers the likelihood of the shield sustaining ignition or propagating flames during short-term exposure to heat sources.
What type of visibility can users expect?
The visor is manufactured from a clear polyethylene medium, delivering an unobstructed line of sight and minimal optical distortion for inspection and precision tasks.
How is the guard secured to the wearer?
The shield is configured as a head-type guard with a supportive frame that holds the visor in position for continuous hands-free use.
Which component contributes to structural stability?
The coloured frame acts as the primary support element, maintaining visor alignment and distributing load across the head interface.
Related links
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- 3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- 3M Clear Polypropylene Face Shield with Head Guard with Head Guard Guard
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- uvex Face Shield with Head Guard with Helmet Guard
- Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant