FRONTIER Face Shield with Chin Guard, Resistant To Liquid Resistant
- RS Stock No.:
- 241-8540
- Mfr. Part No.:
- FRFSHIELDCR0000
- Brand:
- FRONTIER
Subtotal (1 unit)*
$63.43
(exc. GST)
$69.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.43 |
*price indicative
- RS Stock No.:
- 241-8540
- Mfr. Part No.:
- FRFSHIELDCR0000
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Resistance Features | Liquid Resistant | |
| Product Type | Face Shield | |
| Guard Type | Chin | |
| Series | FRFSHIELD | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Resistance Features Liquid Resistant | ||
Product Type Face Shield | ||
Guard Type Chin | ||
Series FRFSHIELD | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
- COO (Country of Origin):
- TW
FRONTIER
The FRONTIER face shield high impact has chin guard attachment included. It has light weight impact resistant shell.
Ratchet adjustable brow guard
Absorbent terry towelling headband
Wide vision
Anti-scratch
99.9% UV protection
Related links
- FRONTIER Face Shield, Resistant To Liquid Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- Honeywell Safety Green Acetate Visor with Face Guard, Resistant To Liquid Resistant
- Maxisafe Clear Resistant To Medium Impact Protection
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- 3M Polyester Face Shield with Face Guard with Face Shield Guard, Resistant To Flame Resistant
- 3M Clear Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant
