Maxisafe Clear, Smoked Face Shield Headgear with Brow Guard, Resistant To Anti-Fog Coating, Impact Resistant, Splash
- RS Stock No.:
- 241-5278
- Mfr. Part No.:
- EBF454a
- Brand:
- Maxisafe
Subtotal (1 unit)*
$88.08
(exc. GST)
$96.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.08 |
*price indicative
- RS Stock No.:
- 241-5278
- Mfr. Part No.:
- EBF454a
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Resistance Features | Anti-Fog Coating, Impact Resistant, Splash Resistant, Dust Resistant | |
| Product Type | Face Shield Headgear | |
| Guard Type | Brow | |
| Lens Colour | Clear, Smoked | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Resistance Features Anti-Fog Coating, Impact Resistant, Splash Resistant, Dust Resistant | ||
Product Type Face Shield Headgear | ||
Guard Type Brow | ||
Lens Colour Clear, Smoked | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
- COO (Country of Origin):
- TW
The Maxisafe clear extra high impact brow guard & visor face shield combo for face protection certified to extra high impact resistance AS/NZS 1337.1:2010. Provides protection from fluid splash, particles and dust while grinding, machine & disc cutting, power tools and machinery.
Ratchet adjustable headgear
Quick lock visor replacement
Anti-fog coated clear lens
Replaceable sweatband for user comfort
Related links
- Maxisafe Clear Resistant To Medium Impact Protection
- FRONTIER Safety Glasses Anti-Fog Coating Impact Resistant Blue,
- FRONTIER X-Caliber Safety Glasses Impact Resistant Anti-Fog Coating, Smoked Polycarbonate
- Riley CYPHER Safety Glasses Anti-Fog Coating Anti-Fog
- Riley LIGERA Safety Glasses Anti-Fog Coating UV Resistant Moisture
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Portwest Clear Polycarbonate Face Shield with Brow Guard, Resistant To Impact Resistant
- JSP Clear ABS (Helmet) Brow Guard with Brow Guard, Resistant To Impact Resistant
