Clipsal Electrical CEF30-WE CEF Square Extractor Fan
- RS Stock No.:
- 282-3887
- Mfr. Part No.:
- CEF30-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$148.44
(exc. GST)
$163.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.44 |
*price indicative
- RS Stock No.:
- 282-3887
- Mfr. Part No.:
- CEF30-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Colour | White | |
| Standards/Approvals | EU RoHS Directive, REACH | |
| Configuration | Square | |
| Series | CEF | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Colour White | ||
Standards/Approvals EU RoHS Directive, REACH | ||
Configuration Square | ||
Series CEF | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Airflow, Exhaust Fan, Square Inset Grille is designed for use with the Clipsal Airflow CEF30 and CEF40 Series. The gloss finish makes the insert easy to keep clean.
Easy installation
High performance centrifugal fan
Quiet operation
Related links
- Clipsal Electrical 6500ADS-WE 6500 Square Extractor Fan
- Clipsal Electrical CEF30R-WE CEF Extractor Fan
- Clipsal Electrical CEF30L-WE CEF Square Ceiling Extractor Fan Duct Size 100 mm
- Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 6600ADS-WE 6600 Rectangular Extractor Fan
- Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
