Clipsal Electrical CEF30L-WE CEF Square Ceiling Extractor Fan, 200 m³/h, Duct Size 100 mm

Subtotal (1 unit)*

$229.76

(exc. GST)

$252.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.76

*price indicative

RS Stock No.:
282-3885
Mfr. Part No.:
CEF30L-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

200m³/h

Housing Material

ABS/Polycarbonate

Mount Type

Ceiling

Colour

White

Power Consumption

42W

IP Rating

IP20

Standards/Approvals

REACH, EU RoHS Directive

Supply Voltage

240V ac

Duct Size

100 mm

Series

CEF

Configuration

Square

COO (Country of Origin):
AU
The Clipsal Electrical Airflow square inlet grille with LED has a contemporary design and added illumination. It is designed for use with the Clipsal CEF40 and CEF30 Mounted Ducted Exhaust Fans.

Easy installation

High performance centrifugal fan

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy