RS Better World

Clipsal Electrical 6500ADS-WE 6500 Square Extractor Fan

Subtotal (1 unit)*

$376.30

(exc. GST)

$413.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-3757
Mfr. Part No.:
6500ADS-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Fan Type

Ceiling

Product Type

Extractor Fan

Colour

White

Power Consumption

275W

Standards/Approvals

REACH, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

6500

Configuration

Square

COO (Country of Origin):
AU
The Clipsal Electrical Airflow, Bathroom Fan, Light, Heater is with Backdraught Shutter. It is a green premium product.

Sustainable

White electric colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy