RS Better World
Clipsal Electrical 6600ADS-WE 6600 Rectangular Extractor Fan
- RS Stock No.:
- 282-3761
- Mfr. Part No.:
- 6600ADS-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$295.05
(exc. GST)
$324.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3761
- Mfr. Part No.:
- 6600ADS-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Fan Type | Ceiling | |
| Product Type | Extractor Fan | |
| Colour | White | |
| Power Consumption | 275W | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | 6600 | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Fan Type Ceiling | ||
Product Type Extractor Fan | ||
Colour White | ||
Power Consumption 275W | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series 6600 | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Airflow, En Suite Fan, Light, Heater with Backdraught Shutter is suitable for small bathrooms, toilets and ensuites, kitchen and laundries. Featuring a Backdraught Shutter to prevent unwanted air draughts.
BCA compliant
Optimum brightness and efficiency
Related links
- Clipsal Electrical 6500ADS-WE 6500 Square Extractor Fan
- Clipsal Electrical CEF30-WE CEF Square Extractor Fan
- Clipsal Electrical CEF30R-WE CEF Extractor Fan
- Clipsal Electrical CEF30L-WE CEF Square Ceiling Extractor Fan Duct Size 100 mm
- Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
