RS Better World
Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan, 290 m³/h, 44 dB, Duct Size 287 mm
- RS Stock No.:
- 281-5941
- Mfr. Part No.:
- CEF40N-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$166.83
(exc. GST)
$183.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-5941
- Mfr. Part No.:
- CEF40N-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 290m³/h | |
| Noise Level | 44dB | |
| Mount Type | Window | |
| Housing Material | ABS | |
| Colour | White | |
| Power Consumption | 35W | |
| Installation Depth | 212mm | |
| IP Rating | IPX4 | |
| Standards/Approvals | EU RoHS Directive, REACH | |
| Better World Product | Yes | |
| Duct Size | 287 mm | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 230V ac | |
| Series | Air Flow | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 290m³/h | ||
Noise Level 44dB | ||
Mount Type Window | ||
Housing Material ABS | ||
Colour White | ||
Power Consumption 35W | ||
Installation Depth 212mm | ||
IP Rating IPX4 | ||
Standards/Approvals EU RoHS Directive, REACH | ||
Better World Product Yes | ||
Duct Size 287 mm | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 230V ac | ||
Series Air Flow | ||
Configuration Square | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Exhaust fan is for ceiling destination including ducted air discharge option having 200 mm blade diameter. It is of white colour tint and has Ball bearing Motor.
Degree of protection IPx4
Mercury free
Halogen free plastic parts product
Related links
- Clipsal Electrical CE250N Air Flow Round Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7005AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 213 mm
- Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7007AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 213 mm
- Clipsal Electrical 6220-0N Air Flow Round Window Extractor Fan 52 dB, Duct Size 290 mm
