Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan, 600 m³/h, 50 dB, Duct Size 230 mm
- RS Stock No.:
- 281-5910
- Mfr. Part No.:
- 7105AN
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$516.19
(exc. GST)
$567.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $516.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-5910
- Mfr. Part No.:
- 7105AN
- Brand:
- Clipsal Electrical
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 600m³/h | |
| Noise Level | 50dB | |
| Mount Type | Window | |
| Housing Material | ABS | |
| Power Consumption | 38W | |
| IP Rating | IPX4 | |
| Standards/Approvals | EU-RoHS-Deklaration, REACH-Verordnung, Green Premium Produkt, REACH-Deklaration | |
| Duct Size | 230 mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 230V ac | |
| Series | Air Flow | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 600m³/h | ||
Noise Level 50dB | ||
Mount Type Window | ||
Housing Material ABS | ||
Power Consumption 38W | ||
IP Rating IPX4 | ||
Standards/Approvals EU-RoHS-Deklaration, REACH-Verordnung, Green Premium Produkt, REACH-Deklaration | ||
Duct Size 230 mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 230V ac | ||
Series Air Flow | ||
Configuration Square | ||
- COO (Country of Origin):
- ID
Related links
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7007AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 213 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7005AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 213 mm
- Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical CE200N Air Flow Round Window Extractor Fan 45 dB, Duct Size 240 mm
- Clipsal Electrical CE250N Air Flow Round Window Extractor Fan 44 dB, Duct Size 287 mm
