Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan, 600 m³/h, 50 dB, Duct Size 230 mm
- RS Stock No.:
- 281-5913
- Mfr. Part No.:
- 7108AN
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$370.15
(exc. GST)
$407.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.15 |
*price indicative
- RS Stock No.:
- 281-5913
- Mfr. Part No.:
- 7108AN
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 600m³/h | |
| Noise Level | 50dB | |
| Housing Material | ABS | |
| Mount Type | Window | |
| Colour | White | |
| Installation Depth | 110mm | |
| Power Consumption | 38W | |
| IP Rating | IPX4 | |
| Standards/Approvals | No | |
| Duct Size | 230 mm | |
| Supply Voltage | 230V ac | |
| Series | Air Flow | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 600m³/h | ||
Noise Level 50dB | ||
Housing Material ABS | ||
Mount Type Window | ||
Colour White | ||
Installation Depth 110mm | ||
Power Consumption 38W | ||
IP Rating IPX4 | ||
Standards/Approvals No | ||
Duct Size 230 mm | ||
Supply Voltage 230V ac | ||
Series Air Flow | ||
Configuration Square | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Airflow Exhaust for window destination having 200 mm blade diameter. It is available in white colour.
Degree of protection IPx4
Mercury free
Halogen free plastic parts product
Related links
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7007AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 213 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7005AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 213 mm
- Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical CE200N Air Flow Round Window Extractor Fan 45 dB, Duct Size 240 mm
- Clipsal Electrical CE250N Air Flow Round Window Extractor Fan 44 dB, Duct Size 287 mm
