Clipsal Electrical 7007AN Air Flow Square Window Extractor Fan, 360 m³/h, 50 dB, Duct Size 213 mm

Subtotal (1 unit)*

$333.62

(exc. GST)

$366.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.62

*price indicative

RS Stock No.:
281-5908
Mfr. Part No.:
7007AN
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

360m³/h

Noise Level

50dB

Mount Type

Window

Housing Material

ABS

Power Consumption

45W

IP Rating

IPX4

Standards/Approvals

No

Supply Voltage

230V ac

Duct Size

213 mm

Configuration

Square

Series

Air Flow

COO (Country of Origin):
ID
The Clipsal Electrical Airflow Exhaust for window destination having 200 mm blade diameter. It is available in white colour.

Degree of protection IPx4

Mercury free

Halogen free plastic parts product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy