Clipsal Electrical CE250N Air Flow Round Window Extractor Fan, 358 m³/h, 44 dB, Duct Size 287 mm
- RS Stock No.:
- 281-5940
- Mfr. Part No.:
- CE250N
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$68.85
(exc. GST)
$75.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.85 |
*price indicative
- RS Stock No.:
- 281-5940
- Mfr. Part No.:
- CE250N
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 358m³/h | |
| Noise Level | 44dB | |
| Housing Material | ABS | |
| Mount Type | Window | |
| Colour | White | |
| Power Consumption | 40W | |
| Installation Depth | 110mm | |
| IP Rating | IPX4 | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Duct Size | 287 mm | |
| Series | Air Flow | |
| Configuration | Round | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 358m³/h | ||
Noise Level 44dB | ||
Housing Material ABS | ||
Mount Type Window | ||
Colour White | ||
Power Consumption 40W | ||
Installation Depth 110mm | ||
IP Rating IPX4 | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
Duct Size 287 mm | ||
Series Air Flow | ||
Configuration Round | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Exhaust fan is for ceiling destination having 250 mm blade diameter. It is of white colour including Ball bearing Motor.
Degree of protection IPx4
Mercury free
Halogen free plastic parts product
Related links
- Clipsal Electrical CEF40N-WE Air Flow Square Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical CE200N Air Flow Round Window Extractor Fan 45 dB, Duct Size 240 mm
- Clipsal Electrical 6220-0N Air Flow Round Window Extractor Fan 52 dB, Duct Size 290 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7005AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 213 mm
- Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
