Clipsal Electrical CE200N Air Flow Round Window Extractor Fan, 260 m³/h, 45 dB, Duct Size 240 mm
- RS Stock No.:
- 281-5939
- Mfr. Part No.:
- CE200N
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$58.05
(exc. GST)
$63.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.05 |
*price indicative
- RS Stock No.:
- 281-5939
- Mfr. Part No.:
- CE200N
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 260m³/h | |
| Noise Level | 45dB | |
| Mount Type | Window | |
| Housing Material | ABS | |
| Colour | White | |
| Power Consumption | 30W | |
| Installation Depth | 110mm | |
| IP Rating | IPX4 | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Duct Size | 240 mm | |
| Supply Voltage | 230V ac | |
| Series | Air Flow | |
| Configuration | Round | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 260m³/h | ||
Noise Level 45dB | ||
Mount Type Window | ||
Housing Material ABS | ||
Colour White | ||
Power Consumption 30W | ||
Installation Depth 110mm | ||
IP Rating IPX4 | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Duct Size 240 mm | ||
Supply Voltage 230V ac | ||
Series Air Flow | ||
Configuration Round | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Exhaust fan having range Airflow. It is for ceiling destination having 200 mm blade diameter. It has Ball bearing Motor.
Degree of protection IPx4
Mercury free
Halogen free plastic parts product
Related links
- Clipsal Electrical 6220-0N Air Flow Round Window Extractor Fan 52 dB, Duct Size 290 mm
- Clipsal Electrical CE250N Air Flow Round Window Extractor Fan 44 dB, Duct Size 287 mm
- Clipsal Electrical 7006AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 180 mm
- Clipsal Electrical 7005AN Air Flow Square Window Extractor Fan 49 dB, Duct Size 213 mm
- Clipsal Electrical 7108AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7106AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7105AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 230 mm
- Clipsal Electrical 7007AN Air Flow Square Window Extractor Fan 50 dB, Duct Size 213 mm
