RS Better World

Amphenol Industrial, HVPT Type EV EV Connector Female, 250A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.55

(exc. GST)

$43.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$39.55
8 - 15$38.56
16 +$38.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-2009
Distrelec Article No.:
302-82-459
Mfr. Part No.:
HVPT3A50
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVPT

Current

250A

Connector Type

Type EV

Number of Rows

1

Number of Contacts

3

Wire Size

50mm²

Operating Voltage

1kV

Application

Electric Vehicle Connector

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Height

108mm

Standards/Approvals

EN 60664-1

Width

54.5mm

Key Type

Type A

Depth

48.5mm

Colour

Orange

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Contact Material

Copper Alloy

Housing Material

Polyamide

For Use With

High Power Connector System

Pin Diameter

22mm

COO (Country of Origin):
CN

Amphenol Electric Vehicle Connector Plug


The Amphenol electric vehicle female connector is panel mount and has 1 row, 3 contacts with crimp termination method. The conductor cross-section size is 50mm.sq. It is light in weight with a plastic shell and available in orange colour.

Features and Benefits


• Current rating is 250A

• Easy to install

• Housing material is PA66 + GF

• Multiple coding positions

• Operating temperature ranges between -40°C and 125°C

• Rated voltage is 1000VDC

• Reliable connection

Applications


• Charging purposes

• Commercial installations

Certifications

• IP67 rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy