Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 150A
- RS Stock No.:
- 124-3918
- Distrelec Article No.:
- 302-15-283
- Mfr. Part No.:
- SLPIRB35CPSO0 / C10-731950-030
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 82 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $20.76 |
| 5 - 9 | $20.45 |
| 10 + | $20.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3918
- Distrelec Article No.:
- 302-15-283
- Mfr. Part No.:
- SLPIRB35CPSO0 / C10-731950-030
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 150A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 35mm² | |
| Operating Voltage | 1000V | |
| Application | Heavy Equipment, Process Control, Rail Mass Transit, Battery Management, Medical | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Width | 30mm | |
| Standards/Approvals | UL 94-V0 | |
| Depth | 53.7mm | |
| Height | 30mm | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Mount Type | Panel Mount | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Pin Diameter | 8mm | |
| For Use With | SurLok 1-Position Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 150A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 35mm² | ||
Operating Voltage 1000V | ||
Application Heavy Equipment, Process Control, Rail Mass Transit, Battery Management, Medical | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Width 30mm | ||
Standards/Approvals UL 94-V0 | ||
Depth 53.7mm | ||
Height 30mm | ||
IP Rating IP67 | ||
Colour Orange | ||
Mount Type Panel Mount | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Pin Diameter 8mm | ||
For Use With SurLok 1-Position Plug | ||
- COO (Country of Origin):
- CN












