RS Better World

Amphenol Industrial, UPC RADSOK EV Connector Female, 250A

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$44.50

(exc. GST)

$48.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 131 unit(s) shipping from 09 November 2026
  • Plus 96 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.50-
5 - 9$43.951%
10 +$43.272%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-7565
Mfr. Part No.:
UPCR013ALS1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

UPC

Current

250A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

3

Operating Voltage

1000V

Application

Hybrid Electric Vehicle, Power Converter, Heavy Equipment Electrification, Starter Generators, 2 Phase Motor, 3 Phase Motor, Battery Management

Termination Type

Busbar

Connector Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Male

Height

54mm

Standards/Approvals

UL 2251, UL 94 V-0

Width

100mm

Key Type

Type A

Depth

64mm

Mount Type

Panel Mount

Colour

Orange

Better World Claim

Renewable Energy Solution

IP Rating

IP67, IP69K

Better World Product

Yes

For Use With

3 Position RADSOK UPC Series Plug

Contact Plating

Gold

Contact Material

Copper Alloy

Housing Material

Plastic

COO (Country of Origin):
CN

Amphenol UPC (Universal Power Connector)


From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.

Features and Benefits:


• Light Weight Plastic Shell

• Durability of 500 mating cycles.

• Touch Proof (UL 2251)

• UL 94V-0

• HVIL

RS Better World
  • RS Stock No. 1237560
  • Mfr. Part No. UPCR012ALS1
Each
$78.51
RS Better World
  • RS Stock No. 1237559
  • Mfr. Part No. UPCIP012ALS1
Each
$92.17
RS Better World
  • RS Stock No. 1237556
  • Mfr. Part No. UPCP012ALS2
Each
$101.24
RS Better World
  • RS Stock No. 1237557
  • Mfr. Part No. UPCP012ALS1
Each
$143.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy