Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 250A
- RS Stock No.:
- 239-9501
- Distrelec Article No.:
- 304-13-530
- Mfr. Part No.:
- HVSL1200082A170
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 5 more to save $35.50
View bulk pricing optionsSubtotal (1 unit)*
$242.69
(exc. GST)
$266.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $242.69 | - |
| 5 - 9 | $235.59 | $35.50 |
| 10 - 24 | $226.13 | $165.60 |
| 25 + | $222.58 | $502.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9501
- Distrelec Article No.:
- 304-13-530
- Mfr. Part No.:
- HVSL1200082A170
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL1200 | |
| Connector Type | RADSOK Plug with HVIL | |
| Current | 250A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 70mm² | |
| Application | Electric Vehicles | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Standards/Approvals | UL, RoHS | |
| Width | 91.3mm | |
| Height | 104.5mm | |
| Depth | 140.1mm | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Panel | |
| IP Rating | IP6K9K, IP67 | |
| Better World Product | Yes | |
| Colour | Orange | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 12mm | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL1200 | ||
Connector Type RADSOK Plug with HVIL | ||
Current 250A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 70mm² | ||
Application Electric Vehicles | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Standards/Approvals UL, RoHS | ||
Width 91.3mm | ||
Height 104.5mm | ||
Depth 140.1mm | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Panel | ||
IP Rating IP6K9K, IP67 | ||
Better World Product Yes | ||
Colour Orange | ||
Contact Material Copper Alloy | ||
Pin Diameter 12mm | ||
Contact Plating Silver | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2399497
- Mfr. Part No. HVSL1200062A170
- RS Stock No. 2399495
- Mfr. Part No. HVSL1200022A1H10
- RS Stock No. 2399376
- Mfr. Part No. SLPIPB50BSB0EH
- RS Stock No. 2399503
- Mfr. Part No. HVSL1200082A195











