Better World

Amphenol Industrial, HVPT Type EV EV Connector Female, 250A

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$32.98

(exc. GST)

$36.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$32.98
12 - 23$32.13
24 +$31.64

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
174-1999
Distrelec Article No.:
302-82-457
Mfr. Part No.:
HVPT2A50
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVPT

Connector Type

Type EV

Current

250A

Number of Rows

1

Number of Contacts

2

Wire Size

50mm²

Application

Electric Vehicle Connector

Operating Voltage

1000V

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

125°C

Contact Gender

Male

Key Type

Type A

Depth

38mm

Width

54.5mm

Height

78mm

Standards/Approvals

EN 60664-1

Better World Product

Yes

IP Rating

IP67, IP69K

Mount Type

Panel Mount

Better World Claim

Renewable Energy Solution

Colour

Orange

Housing Material

Polyamide

Contact Material

Copper Alloy

For Use With

High Power Connector System

Pin Diameter

22mm

COO (Country of Origin):
CN
1 to 3 positions available

Light in weight with plastic shell

Easy to install, reliable connection

Multiple coding positions

360° shielded from wire to device

Economical

Related links