Amphenol Industrial, HVSL633 Type EV EV Connector Female, 40A
- RS Stock No.:
- 174-1989
- Distrelec Article No.:
- 302-82-493
- Mfr. Part No.:
- HVSL633063A106I
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$35.79
(exc. GST)
$39.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 67 unit(s) shipping from 09 November 2026
- Plus 44 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $35.79 |
| 13 - 24 | $34.89 |
| 25 + | $34.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1989
- Distrelec Article No.:
- 302-82-493
- Mfr. Part No.:
- HVSL633063A106I
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL633 | |
| Current | 40A | |
| Connector Type | Type EV | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 6mm² | |
| Application | Electric Vehicle Connector | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Width | 33mm | |
| Key Type | Type A | |
| Height | 47mm | |
| Standards/Approvals | EN 60664-1 | |
| Depth | 57mm | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| IP Rating | IP67, IP69K | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| For Use With | High Power Connector System | |
| Housing Material | Polyamide 66 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL633 | ||
Current 40A | ||
Connector Type Type EV | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 6mm² | ||
Application Electric Vehicle Connector | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Orientation Straight | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Width 33mm | ||
Key Type Type A | ||
Height 47mm | ||
Standards/Approvals EN 60664-1 | ||
Depth 57mm | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
IP Rating IP67, IP69K | ||
Mount Type Cable | ||
Contact Plating Tin | ||
For Use With High Power Connector System | ||
Housing Material Polyamide 66 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
