Microchip, 256-Pin BGA, Ethernet Transceiver, -0.3 V 1.25 Gbps MDIO, SPI 990mV LAN8263-V/3HW, MDIO, SPI
- RS Stock No.:
- 734-606
- Mfr. Part No.:
- LAN8263-V/3HW
- Brand:
- Microchip
Subtotal (1 tray of 119 units)*
$6,028.18
(exc. GST)
$6,631.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | $50.657 | $6,028.18 |
*price indicative
- RS Stock No.:
- 734-606
- Mfr. Part No.:
- LAN8263-V/3HW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1.25Gbps | |
| Sub Type | Transceiver | |
| Communication Mode | MDIO, SPI | |
| Number of Transceivers | 2 | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Interface Type | MDIO, SPI | |
| Standard Supported | IEEE | |
| Number of Ports | 2 | |
| Package Type | BGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 990mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Width | 14mm | |
| Standards/Approvals | IEEE | |
| Minimum Supply Voltage | -0.3V | |
| Length | 14mm | |
| Height | 1.78mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1.25Gbps | ||
Sub Type Transceiver | ||
Communication Mode MDIO, SPI | ||
Number of Transceivers 2 | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Interface Type MDIO, SPI | ||
Standard Supported IEEE | ||
Number of Ports 2 | ||
Package Type BGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 990mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Width 14mm | ||
Standards/Approvals IEEE | ||
Minimum Supply Voltage -0.3V | ||
Length 14mm | ||
Height 1.78mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip Dual-Port 10 Gigabit Ethernet PHY Transceiver for optical networks, featuring IEEE 1588 Precision Time Protocol (PTP) support, operating in XFI/SFI interfaces.
10 Gbps speed
XFI/SFI interfaces
Supports IEEE 1588 PTP for precise timing
- RS Stock No. 0732126
- Mfr. Part No. LAN96457F-I/8NW
Each
$27.98
- RS Stock No. 0732121
- Mfr. Part No. LAN96455F-I/8NW
Each
$23.52
- RS Stock No. 0732125
- Mfr. Part No. LAN96457F-I/8MW
Each
$27.79
- RS Stock No. 0732120
- Mfr. Part No. LAN96455F-I/8MW
Each
$23.43
Related links
- Microchip LAN8268-V/3HW -0.3 V 1.25 Gbps SPI, 256-Pin 0.99V BGA
- Microchip LAN8024-V/3HW -0.3 V 1.25 Gbps, 256-Pin 9.99V BGA
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP












