Microchip, 256-Pin BGA, Ethernet Transceiver, -0.3 V 1.25 Gbps SPI 990mV LAN8268-V/3HW, Ethernet, MDIO, SPI

Subtotal (1 tray of 119 units)*

$12,555.81

(exc. GST)

$13,811.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +$105.511$12,555.81

*price indicative

RS Stock No.:
734-607
Mfr. Part No.:
LAN8268-V/3HW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1.25Gbps

Product Type

Ethernet Transceiver

Sub Type

Manifold

Communication Mode

Ethernet, MDIO, SPI

Number of Transceivers

2

Loopback Mode

Multiple Loopback of Remote Phy and Mac Modes

Interface Type

SPI

Number of Ports

2

Standard Supported

IEEE

Package Type

BGA

Pin Count

256

Maximum Supply Voltage

990mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

IEEE

Width

14mm

Minimum Supply Voltage

-0.3V

Height

1.78mm

Length

14mm

Automotive Standard

No

COO (Country of Origin):
KR
The Microchip high-performance Quad-Port 10 Gigabit Ethernet PHY designed for long-reach optical networks. Ideal for demanding industrial, telecom, and automotive applications.

4-port Quad configuration

10GbE XFI/SFI physical layer interfaces

Support for IEEE 1588 Precision Time Protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy