Microchip, 256-Pin BGA, Transceiver, -0.3 V 1.25 Gbps 9.99V LAN8024-V/3HW
- RS Stock No.:
- 736-264
- Mfr. Part No.:
- LAN8024-V/3HW
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 736-264
- Mfr. Part No.:
- LAN8024-V/3HW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1.25Gbps | |
| Product Type | Transceiver | |
| Package Type | BGA | |
| Maximum Supply Voltage | 9.99V | |
| Pin Count | 256 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Width | 14mm | |
| Height | 1.63mm | |
| Length | 14mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1.25Gbps | ||
Product Type Transceiver | ||
Package Type BGA | ||
Maximum Supply Voltage 9.99V | ||
Pin Count 256 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Width 14mm | ||
Height 1.63mm | ||
Length 14mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip high-performance optical Ethernet PHY transceiver provides dual-port support for 1G/10G/25G applications, enabling robust data transmission over diverse line and host Interface options, suitable for demanding network environments.
Supports industry-standard IEEE 802.3-2018 compliance for reliable connectivity
Integrates Advanced 1588 timestamping for precise time synchronisation
Offers MACsec for secure, per-flow encryption and data protection
Encapsulates robust diagnostics, including RX eye monitoring and PRBS generation
Related links
- Microchip LAN8263-V/3HW -0.3 V 1.25 Gbps MDIO 256-Pin 0.99V BGA
- Microchip LAN8268-V/3HW -0.3 V 1.25 Gbps SPI, 256-Pin 0.99V BGA
- AFBR-FS13B25 Broadcom 870 nm 1250000 kbps Surface Mount 4.9 mm 5.25 mm 5.25mm
- Broadcom 870 nm 1250000 kbps Surface Mount 4.9 mm 5.25 mm 5.25mm
- Microchip LAN96459FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96455FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
