Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96459S-I/8MW
- RS Stock No.:
- 732-131
- Mfr. Part No.:
- LAN96459S-I/8MW
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.79 | - |
| 5 + | $27.23 | 2% |
*price indicative
- RS Stock No.:
- 732-131
- Mfr. Part No.:
- LAN96459S-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Transceivers | 5 | |
| Number of Ports | 9 | |
| Standard Supported | IEEE | |
| Interface Type | I2C, RGMII, RMII, SGMII, SPI | |
| Mount Type | Wall Mount | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Transceivers 5 | ||
Number of Ports 9 | ||
Standard Supported IEEE | ||
Interface Type I2C, RGMII, RMII, SGMII, SPI | ||
Mount Type Wall Mount | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip 9-Port Gigabit Ethernet unmanaged switch features comprehensive managed modes. It efficiently integrates 10/100/1000BASE-T PHY interfaces, streamlining connectivity for various industrial applications.
Supports up to nine switch core ports for flexible connectivity
Integrated 10/100/1000BASE-T PHYs ensure optimal network performance
Compatible with various interfaces including SGMII and RMII for versatility
Industry-leading temperature range of -40°C to +85°C for rugged environments
Supports network redundancy with hardware assist to enhance reliability
Related links
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
