Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96457F-I/8NW
- RS Stock No.:
- 732-126
- Mfr. Part No.:
- LAN96457F-I/8NW
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.98 | - |
| 5 + | $27.42 | $2.80 |
*price indicative
- RS Stock No.:
- 732-126
- Mfr. Part No.:
- LAN96457F-I/8NW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Transceivers | 5 | |
| Number of Ports | 7 | |
| Standard Supported | IEEE | |
| Interface Type | I2C, RGMII, RMII, SGMII, SPI | |
| Mount Type | Wall Mount | |
| Package Type | VQFN | |
| Pin Count | 156 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Transceivers 5 | ||
Number of Ports 7 | ||
Standard Supported IEEE | ||
Interface Type I2C, RGMII, RMII, SGMII, SPI | ||
Mount Type Wall Mount | ||
Package Type VQFN | ||
Pin Count 156 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip Gigabit Ethernet switch is primarily designed for seamless network communication in industrial applications. It supports both managed and unmanaged operation modes for versatile deployment options.
Supports up to seven switch core ports with full line-speed throughput
Offers multiple Interface options including integrated PHYs and SGMII
Equipped with Advanced traffic management features including IEEE 802.1Q VLAN support
Utilises energy-efficient Ethernet capabilities for reduced power consumption
Related links
- Microchip LAN96455F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96455S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
