Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96457F-I/8MW
- RS Stock No.:
- 732-125
- Mfr. Part No.:
- LAN96457F-I/8MW
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.79 | - |
| 5 + | $27.23 | $2.80 |
*price indicative
- RS Stock No.:
- 732-125
- Mfr. Part No.:
- LAN96457F-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Transceivers | 5 | |
| Number of Ports | 7 | |
| Interface Type | I2C, RGMII, RMII, SGMII, SPI | |
| Standard Supported | IEEE | |
| Mount Type | Wall Mount | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Transceivers 5 | ||
Number of Ports 7 | ||
Interface Type I2C, RGMII, RMII, SGMII, SPI | ||
Standard Supported IEEE | ||
Mount Type Wall Mount | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip Gigabit Ethernet switch is designed primarily for Advanced AVB and TSN applications. It effectively manages network traffic between multiple devices, ensuring seamless connectivity and high performance in various industrial settings.
Supports up to seven Gigabit Ethernet ports with robust link aggregation
Integrated 10/100/1000BASE-T PHYs ensure high-speed connectivity
Features Time-Sensitive Networking (TSN) for low-latency data transfer
Includes Layer-2 Ethernet features such as MAC address learning and flow control
Related links
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
