Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96455F-I/8MW
- RS Stock No.:
- 732-120
- Mfr. Part No.:
- LAN96455F-I/8MW
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.43 | - |
| 10 - 49 | $22.71 | $7.20 |
| 50 - 99 | $22.04 | $69.50 |
| 100 + | $18.96 | $447.00 |
*price indicative
- RS Stock No.:
- 732-120
- Mfr. Part No.:
- LAN96455F-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Switch | |
| Sub Type | Switch | |
| Number of Transceivers | 5 | |
| Number of Ports | 5 | |
| Interface Type | I2C, RGMII, RMII, SGMII, SPI | |
| Standard Supported | IEEE | |
| Mount Type | Wall Mount | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 128 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Switch | ||
Sub Type Switch | ||
Number of Transceivers 5 | ||
Number of Ports 5 | ||
Interface Type I2C, RGMII, RMII, SGMII, SPI | ||
Standard Supported IEEE | ||
Mount Type Wall Mount | ||
Package Type TQFP | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 128 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip 5-Port Gigabit Ethernet Unmanaged Switch is a Compact solution designed for efficient networking, offering Advanced connectivity features in a versatile format for modern applications.
Supports integrated 10/100/1000BASE-T PHY for seamless connectivity
Provides 5 x Ethernet ports for a flexible network configuration
Includes Energy Efficient Ethernet support, optimising power consumption
Features internal and external PHY device initialisation through EEPROM
Related links
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
