Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96455F-I/8NW

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.52

(exc. GST)

$25.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.52-
10 - 49$22.822%
50 - 99$22.125%
100 +$19.0718%

*price indicative

RS Stock No.:
732-121
Mfr. Part No.:
LAN96455F-I/8NW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Switch

Maximum Data Rate

1Gbps

Sub Type

Switch

Number of Transceivers

5

Standard Supported

IEEE

Interface Type

I2C, RGMII, RMII, SGMII, SPI

Number of Ports

5

Mount Type

Wall Mount

Package Type

VQFN

Maximum Supply Voltage

3.63V

Pin Count

156

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

-0.3V

Standards/Approvals

RoHS

Supply Current

935mA

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip 5-Port Gigabit Ethernet Switch designed for efficient data routing in unmanaged systems, facilitating seamless connectivity across various applications.

Supports 10/100/1000BASE-T with integrated PHY capabilities

Offers auto-negotiation and loop prevention for optimised performance

Features energy-efficient Ethernet support for reduced power consumption

Contains flexible configuration options via pin strapping for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy