HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$9.06
2 - 4$8.62
5 - 9$8.22
10 - 24$7.88
25 +$7.55

*price indicative

RS Stock No.:
266-1271
Mfr. Part No.:
09452819001333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Connector

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Type

Ethernet

Connector Gender

Female

Shield Type

360° Shielded

IP Rating

IP20

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA C22.2 No.182.3, UL 1977

Hazardous Area Certification

No

Series

IX Industrial

Contact Material

Copper Alloy

COO (Country of Origin):
JP
The Harting solder terminated PCB connector has 8 contacts, and it is fully shielded.

Liquid crystal polymer material

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy