HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 266-1266
- Mfr. Part No.:
- 09452812562
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1266
- Mfr. Part No.:
- 09452812562
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2 No.182.3, RoHS, UL 1977 | |
| Hazardous Area Certification | No | |
| Series | IX Industrial | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2 No.182.3, RoHS, UL 1977 | ||
Hazardous Area Certification No | ||
Series IX Industrial | ||
Contact Material Copper Alloy | ||
The Harting solder terminated PCB connector has 8 contacts, and it is fully shielded.
Polyamide material
Grey color
Related links
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 8 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 10 Way
- HARTING 27460201 Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING 27440190 Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
