HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way
- RS Stock No.:
- 266-1262
- Distrelec Article No.:
- 301-72-475
- Mfr. Part No.:
- 09451819002XL
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.44
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.44 |
| 5 - 9 | $15.64 |
| 10 - 24 | $14.93 |
| 25 - 49 | $14.28 |
| 50 + | $13.68 |
*price indicative
- RS Stock No.:
- 266-1262
- Distrelec Article No.:
- 301-72-475
- Mfr. Part No.:
- 09451819002XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 1977, RoHS, CSA C22.2 No.182.3 | |
| Series | IX Industrial | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 1977, RoHS, CSA C22.2 No.182.3 | ||
Series IX Industrial | ||
Contact Material Copper Alloy | ||
The Harting IDC terminated cable connector is fully shielded, and it has 8 contacts.
Polyamide material
Black color
Related links
- HARTING 27460201 Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 10 Way
- HARTING 27460201 Series Ethernet Connector Female, PCB 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 1 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
